ADL5545-EVALZ

Фото 1/2 ADL5545-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
37 680 руб.
Добавить в корзину 1 шт. на сумму 37 680 руб.
Номенклатурный номер: 8014685513
Бренд: Analog Devices

Технические параметры

Base Product Number ADL5545 ->
ECCN EAR99
For Use With/Related Products ADL5545
Frequency 30MHz ~ 6GHz
HTSUS 8543.70.9910
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Amplifier
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 30 MHz to 6 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADL5545
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL5545
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 362 КБ
Datasheet ADL5545-EVALZ
pdf, 364 КБ