ZL40230LDG1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 600 руб.
от 25 шт. —
1 910 руб.
от 100 шт. —
1 720 руб.
Добавить в корзину 1 шт.
на сумму 2 600 руб.
Описание
ZL402x Clock Fanout Buffers
Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with Low-Voltage Positive Emitter-coupled Logic (LVPECL) or Low-voltage Differential Signaling (LVDS) output types. These clock fanout buffers are categorized into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesizers to create a simplified, reliable, and low-cost complete clock tree.
Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with Low-Voltage Positive Emitter-coupled Logic (LVPECL) or Low-voltage Differential Signaling (LVDS) output types. These clock fanout buffers are categorized into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesizers to create a simplified, reliable, and low-cost complete clock tree.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Type: | Crystal, Differential, LVCMOS |
Manufacturer: | Microchip |
Maximum Input Frequency: | 1.6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 11 Output |
Output Type: | HCSL, LVCMOS, LVDS, LVPECL |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Fanout Buffers |
Propagation Delay - Max: | 2.07 ns |
Series: | ZL40230 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.35 V |
Tradename: | miSmartBuffer |
Type: | miSmartBuffer |
Техническая документация
Datasheet ZL40230LDG1
pdf, 1804 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары