38.52.7.012.0050

11 шт., срок 6-8 недель
6 080 руб.
от 10 шт.4 750 руб.
Добавить в корзину 1 шт. на сумму 6 080 руб.
Номенклатурный номер: 8006122827
Бренд: Finder

Описание

Relays\Power Relays, Over 2 Amps
Реле общего назначения DPDT (2 Form C) 12VDC Катушка DIN-рейка

Технические параметры

Coil Current 41mA
Coil Type Non Latching
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Material Silver Nickel (AgNi)
Contact Rating (Current) 8A
ECCN EAR99
Features Socket Included
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type DIN Rail
Must Operate Voltage 9.6 VDC
Must Release Voltage 1.2 VDC
Operate Time 8ms
Operating Temperature -40В°C ~ 70В°C
Package Bulk
REACH Status REACH Unaffected
Relay Type General Purpose
Release Time 10ms
RoHS Status RoHS Compliant
Series 38 ->
Switching Voltage 400VAC - Max
Termination Style Screw Terminal

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.