PRT-16538, Headers & Wire Housings Poke Home Connector - 2-Pin

PRT-16538, Headers & Wire Housings Poke Home Connector - 2-Pin
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
150 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8007887393
Артикул: PRT-16538

Описание

Connectors\Headers & Wire Housings
Poke Home Connector

SparkFun Poke Home Connector provides a simple screw-terminal-type connector for easy wire connection purposes. The Poke Home Connectors are similar to screw terminals as they grasp a wire entered into the receiving area of the pin-out by pressing down on the small plastic strip at the end of the housing. The internal clamp raises, and as the button is released, it secures the wire in place without any soldering.

Технические параметры

Brand: SparkFun
Contact Gender: Socket(Female)
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Gender: Female
Manufacturer: SparkFun Electronics
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 4 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Connectors
Subcategory: Headers & Wire Housings
Termination Style: Wire Wrap
Type: Poke-Home
Voltage Rating: 250 V
Wire Gauge: 24 AWG to 18 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.