EVAL-SDP-CS1Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 750 руб.
Добавить в корзину 1 шт.
на сумму 16 750 руб.
Описание
SDP-S Controller Board (EVAL-SDP-CS1Z)
Analog Devices SDP-S (System Demonstration Platform-Serial) Controller Board (EVAL-SDP-CS1Z) is part of the Analog Devices System Demonstration Platform (SDP). The SDP (System Demonstration Platform) consists of a series of controller boards, interposer boards, and daughter boards. The SDP Controller Boards provide a means of communicating with the system under evaluation from the PC. The SDP-S Controller Board can be used as part of the evaluation system for many Analog Devices components and reference circuits. The SDP-S Controller Board provides USB connectivity through a USB 2.0 high-speed connection to the computer, allowing designers to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine, which has SPI, I 2 C, and GPIO lines available, with a 120-pin small footprint connector.
Analog Devices SDP-S (System Demonstration Platform-Serial) Controller Board (EVAL-SDP-CS1Z) is part of the Analog Devices System Demonstration Platform (SDP). The SDP (System Demonstration Platform) consists of a series of controller boards, interposer boards, and daughter boards. The SDP Controller Boards provide a means of communicating with the system under evaluation from the PC. The SDP-S Controller Board can be used as part of the evaluation system for many Analog Devices components and reference circuits. The SDP-S Controller Board provides USB connectivity through a USB 2.0 high-speed connection to the computer, allowing designers to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine, which has SPI, I 2 C, and GPIO lines available, with a 120-pin small footprint connector.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8473.30.51.00 |
Type | Evaluation Board |
Product Category | Interface Tools |
Brand: | Analog Devices |
Description/Function: | SDP-S controller board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Interposer Boards, Daughter Boards |
Interface Type: | USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Demonstration Platforms |
Series: | HW-SDPS |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SDP-S |
Type: | Controller |
Техническая документация
Datasheet EVAL-SDP-CS1Z
pdf, 276 КБ