2SP0115T2A0-06
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 060 руб.
от 10 шт. —
20 310 руб.
Добавить в корзину 1 шт.
на сумму 24 060 руб.
Описание
2SP0115T2A0-06 Dual Channel IGBT Driver
Power Integrations 2SP0115T2A0-06 Dual Channel IGBT Driver is a compact high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules. 2SP0115T2A0-06 is designed for 600V 17mm dual IGBT modules. This device has an electrical interface with a built-in DC/DC power supply. The driver has turn-on and turn-off gate resistors of both channels that are not assembled to provide maximum flexibility.
Power Integrations 2SP0115T2A0-06 Dual Channel IGBT Driver is a compact high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules. 2SP0115T2A0-06 is designed for 600V 17mm dual IGBT modules. This device has an electrical interface with a built-in DC/DC power supply. The driver has turn-on and turn-off gate resistors of both channels that are not assembled to provide maximum flexibility.
Технические параметры
Brand: | Power Integrations |
Collector- Emitter Voltage VCEO Max: | 600 V |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Fall Time: | 10 ns |
Input Voltage, Max: | 15.5 V |
Input Voltage, Min: | 14.5 V |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Output Current: | 15 A |
Output Power: | 1 W |
Packaging: | Bulk |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT Drivers |
Rise Time: | 5 ns |
Series: | Plug-and-Play |
Subcategory: | PMIC-Power Management ICs |
Tradename: | Scale-2 |
Техническая документация
Datasheet 2SP0115T2A0-06
pdf, 205 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.