LH1510AT

Фото 1/2 LH1510AT
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.780 руб.
от 25 шт.645 руб.
от 50 шт.611.98 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8006126686

Описание

Relays\Solid State Relays
Твердотельный SPST-NO (1 форма A) 6-DIP (0,300 дюйма, 7,62 мм)

Технические параметры

Base Product Number LH1510 ->
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0030
Load Current 200mA
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
On-State Resistance (Max) 15 Ohms
Output Type AC, DC
Package Tube
Package / Case 6-DIP (0.300"", 7.62mm)
RoHS Status ROHS3 Compliant
Series LH1510 ->
Supplier Device Package 6-DIP
Termination Style PC Pin
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 200V
Brand: Vishay Semiconductors
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.15 VDC to 1.45 VDC
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.45 V
Load Current Rating: 350 mA
Load Voltage Rating: 200 VAC, 200 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Type: Isolated
Вес, г 0.8

Техническая документация