Q-712
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
516 шт., срок 6-8 недель
2 230 руб.
от 18 шт. —
1 890 руб.
от 36 шт. —
1 670 руб.
от 54 шт. —
1 626.31 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Альтернативные предложения1
Описание
Wiring Devices
Qualtek Electronics Wiring Devices comply with international safety agency regulations that ensure safe and durable products. Qualtek Electronics Wiring Devices include plugs, receptacles, and connectors that meet the NEMA 5-15, NEMA 5-20, NEMA 6-15, NEMA 6-20, NEMA L5-15P, and NEMA L6-15P regulations.
Qualtek Electronics Wiring Devices comply with international safety agency regulations that ensure safe and durable products. Qualtek Electronics Wiring Devices include plugs, receptacles, and connectors that meet the NEMA 5-15, NEMA 5-20, NEMA 6-15, NEMA 6-20, NEMA L5-15P, and NEMA L6-15P regulations.
Технические параметры
Brand: | Qualtek |
Color: | Black |
Compliance: | UL; cUL |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
Manufacturer: | Qualtek |
Mounting Angle: | Straight |
NEMA Rating: | 5-15 |
Number of Ports: | 1 Port |
Product Category: | AC Power Plugs & Receptacles |
Product Type: | AC Power Plugs & Receptacles |
Product: | Receptacles |
Subcategory: | Power Connectors |
Termination Style: | Screw |
Voltage Rating: | 125 V |
Wire Gauge: | 12 AWG |
Color | Black |
Compliance | UL; cUL |
Current Rating | 15 A |
Factory Pack Quantity | 1 |
Mounting Angle | Straight |
NEMA Rating | 5-15 |
Number of Ports | 1 Port |
Packaging | Carton |
Product | Receptacles |
Termination Style | Screw |
Voltage Rating | 125 V |
Wire Gauge | 12 AWG |
Техническая документация
Datasheet
pdf, 159 КБ
Datasheet Q-712
pdf, 179 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары