AC320007
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 990 руб.
Добавить в корзину 1 шт.
на сумму 48 990 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Expansion Boards, Daughter Cards
Сенсорный ЖК-экран ILI9488, 3,5-дюймовый дисплей Curiosity, плата расширения для оценки платформы Xplained Pro
Технические параметры
Base Product Number | AC320007 -> |
Contents | Board(s), Cable(s) |
ECCN | EAR99 |
Function | LCD Touchscreen 3.5 |
HTSUS | 9013.80.9000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Curiosity, Xplained Pro |
RoHS Status | ROHS3 Compliant |
Series | maXTouchВ® -> |
Type | Display |
Utilized IC / Part | ILI9488 |
Featured Device | ILI9488 |
Kit Classification | Development Board |
Kit Name | maXTouch® Curiosity Pro Board |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Parallel, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Extension Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ILI9488 |
Type: | maXTouch Curiosity Pro |
Техническая документация
Datasheet AC320007
pdf, 445 КБ
Datasheet AC320007
pdf, 449 КБ
Похожие товары