1705472
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт. со склада г.Москва, срок 6-9 дней
800 руб.
от 2 шт. —
690 руб.
от 5 шт. —
618 руб.
от 10 шт. —
580 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Альтернативные предложения2
Описание
Электроэлемент
PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 50 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 20 |
Maximum Voltage Rating | 300V |
Military | No |
Number of Rows | 1 |
Terminal Pitch - (mm) | 5.08 |
Termination Method | Solder |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Type | PC Terminal Block |
Number of Contacts | 3 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 3 |
Maximum Current Rating (A) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Cardboard |
Product Weight (g) | 7.23 |
Product Length (mm) | 15.24 |
Product Depth (mm) | 14.25 |
Product Height (mm) | 19.4 |
Housing Color | Green |
Mounting | Through Hole |
Color | Green |
Current | 10A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | 40В° (130В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | 50 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Part # Aliases: | SMKDS_2.5/_3-5.08 SMKDS253508 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | SMKDS |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 26 AWG |
Вес, г | 7.433 |
Техническая документация
Datasheet
pdf, 476 КБ
Datasheet 1705472
pdf, 140 КБ
Datasheet 1705472
pdf, 124 КБ
Документация
pdf, 122 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары