DM182016-3, MRF89XAM9A RF Transceiver Demonstration Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 920 руб.
Добавить в корзину 1 шт.
на сумму 39 920 руб.
Описание
RF and Microwave\Evaluation, Development Boards and Kits\RF/Wireless Development Boards and Kits
MRF89XAM9A RF Transceiver Demonstration Kit
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Supported Device | MRF89XAM9A |
Supported Device Technology | RF Transceiver |
Type | Demonstration Kit |
Typical Operating Frequency (MHz) | 915 |
Base Product Number | DM182016 -> |
ECCN | EAR99 |
For Use With/Related Products | MRF89XAM9A |
Frequency | 915MHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MiWiв„ў -> |
Supplied Contents | Board(s) |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PIC18 |
Frequency: | 915 MHz |
Manufacturer: | Microchip |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Demonstration Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MRF89XA |
Техническая документация
Похожие товары
ST Microelectronics
32 210 руб.