0397000403
750 руб.
от 10 шт. —
520 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Connectors, Interconnects\Terminal Blocks - Wire to Board
3 Position Wire to Board Terminal Block 45В° (135В°) Angle with Board 0.197" (5.00mm) Through Hole
Технические параметры
Base Product Number | 039700 -> |
Clamp Material - Plating | Steel, Stainless |
Color | Gray |
Contact Material - Plating | Brass - Tin Plated |
Current | 10A |
ECCN | EAR99 |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | 45В° (135В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage | 300V |
Wire Gauge | 14-26 AWG |
Wire Termination | Screwless - Push Button Clamp |
Техническая документация
Datasheet
pdf, 141 КБ
Похожие товары