XPC240300EK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 430 руб.
Добавить в корзину 1 шт.
на сумму 32 430 руб.
Альтернативные предложения2
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
xPico XPC240300EK/XPC250300EK Evaluation KitsLantronix xPico ® XPC240300EK/XPC250300EK Embedded Gateway Evaluation Kits are a platform for evaluating the performance of the xPico ® 200 gateway module. The xPico ® XPC240300EK Embedded Gateway Evaluation Kit offers seamless and secure Wi-Fi/Ethernet connectivity. The xPico ® XPC250300EK Embedded Gateway Evaluation Kit provides complete Wi-Fi/Ethernet and Bluetooth stack offload. The kits are powered by either the 5V mini-type B USB device port connector or the 5V input power supplied barrel connector. The kits feature one RJ45 10/100 Ethernet port with onboard PHY and the magnetic module. Additionally, the kits feature one DB9M serial port connector with an RS232 transceiver providing rates up to 1Mbps. All necessary regulators to power the xPico ® 200 module are included, along with LEDs for system status outputs.
Технические параметры
California Prop 65 | Warning Information |
ECCN | 5A992C |
For Use With/Related Products | XPC240x |
Frequency | 2.4GHz, 5GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Series | xPicoВ® 240 -> |
Software Download | http://www.lantronix.com/ftp/xpico240/3.3.0.0R11/x |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) |
Brand: | Lantronix |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Lantronix |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Networking Development Tools |
Product Type: | Networking Development Tools |
Product: | Evaluation Kits |
Series: | xPico 240 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | xPico 240 |
Tradename: | xPico |
Type: | Embedded IoT Gateways |
Техническая документация
Datasheet
pdf, 1077 КБ
Datasheet XPC240300EK
pdf, 1086 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.