ABE1000-1T48

ABE1000-1T48
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
86 350 руб.
Добавить в корзину 1 шт. на сумму 86 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8006136962

Описание

ABE1000 Series AC-DC Power Supplies

Bel Power Solutions ABE1000 Series AC-DC Power Supplies feature an 85V AC to 264V AC wide universal AC input range. These power supplies offer up to 1000W of output power and a variety of single output voltages. The ABE1000 power supplies provide high efficiency and high power density ensuring minimal power loss in end-use equipment. This facilitates higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end products. These AC-DC power supplies from Bel Power Solutions are ideal for use in medical, telecom, datacom, industrial equipment, and other applications.

Технические параметры

Brand: Bel Power Solutions
Efficiency: 88%
Factory Pack Quantity: Factory Pack Quantity: 12
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 390 VDC
Isolation Voltage: 4.24 kVDC
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 20.83 A
Output Power: 1 kW
Output Voltage-Channel 1: 48 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: ABE1000
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet ABE1000-1T12
pdf, 765 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.