1-368589-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
200 руб.
от 150 шт. —
151 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
PDL 4P CAP 3.96 D/R P/M(GWT) N Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 4 Centerline (Pitch): 3.96 mm Housing Receptacle Wire-to-Panel 4 I Rectangular Power Connector I Part Number: 1-368589-1 I Internal Number: 1-368589-1 I 3.96 mm I LADD Distribution
Технические параметры
Agency/Standard | CNR, (USR) |
Agency/Standard Number | C22.2 No.182.3, (UL 1977) |
Centerline (Pitch) | 3.96 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Panel Mount |
Connector System | Wire-to-Panel, (Wire-to-Wire) |
Contact Layout | Matrix |
Contact Retention Within Housing | Without |
Contact Type | Tab |
For Use With | Contacts |
Glow Wire Rating | GWT 750°C(Without Flame) |
Housing Color | Natural |
Housing Material | PA 66 |
Number of Positions | 4 |
Number of Power Positions | 0 |
Number of Rows | 2 |
Number of Signal Positions | 0 |
Operating Temperature Range | -30-65 °C |
Operating Voltage | 300 VAC |
Packaging Method | Bag |
Packaging Quantity | 150 |
Panel Mount Feature | With |
Panel Mount Feature Type | Latches |
Panel Thickness | 0.8-2 mm |
Rectangular Power Connector Type | Housing |
Row-to-Row Spacing | 4.6 mm |
Sealable | No |
Termination Method to Wire & Cable | Crimp |
UL Flammability Rating | UL 94V-0 |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Gender | RCP |
Integrated Magnetics | Yes |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Loaded Positions | 8 |
Number of Ports | 1 |
Number of Terminals | 12 |
Part Status | Obsolete |
PPAP | No |
Product Style | Single |
Shell Material | Brass |
Shell Plating | Semi Bright Nickel |
Terminal Pitch (mm) | 2.03 |
Termination Method | Solder |
Type | RJ-45 |
Техническая документация
Datasheet
pdf, 508 КБ
Основные виды телефонных разъемов
pdf, 101 КБ