322695

Фото 1/4 322695
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.170 руб.
от 25 шт.155 руб.
от 50 шт.150.23 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8006147573
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminals - Ring Connectors
Соединитель с кольцевым зажимом 10 Штифт Круглый 14-16 AWG Обжим

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 3226 ->
Contact Finish Nickel
Contact Material Copper
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Brazed Seam, Serrated Termination
HTSUS 8536.90.4000
Insulation Non-Insulated
Length - Overall 0.636"" (16.15mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status RoHS Compliant
Stud/Tab Size 10 Stud
Terminal Type Circular
Termination Crimp
Thickness 0.031"" (0.79mm)
Width - Outer Edges 0.343"" (8.71mm)
Wire Gauge 14-16 AWG
Contact Plating Nickel
Inner Ring Diameter 5mm
Maximum Wire Size AWG 14AWG
Maximum Wire Size mm² 2.6mm²
Minimum Wire Size AWG 16AWG
Minimum Wire Size mm² 1mm²
Outer Ring Diameter 8.71mm
Series STRATO-THERM
Stud Size M5
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Maximum Operating Temperature: +343 C
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: STRATO-THERM
Stud / Tab Size: # 10
Subcategory: Terminals
Termination Style: Crimp
Tradename: SOLISTRAND
Type: Ring
Wire Gauge Max: 14 AWG
Wire Gauge: 14 AWG

Техническая документация

Datasheet
pdf, 1172 КБ
Datasheet
pdf, 48 КБ
Datasheet
pdf, 48 КБ