MCP2510-E/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
Product Category | Controller |
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
Standard Supported | CAN 1.2/CAN 2.0A/CAN 2.0B |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 10 |
Power Down Mode | Sleep|Standby |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 18 |
Supplier Package | SOIC W |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Length | 11.55 |
Package Width | 7.5 |
PCB changed | 18 |
Lead Shape | Gull-wing |
Base Product Number | MCP2510 -> |
Current - Supply | 10mA |
ECCN | EAR99 |
Function | Controller |
HTSUS | 8542.31.0001 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 18-SOIC (0.295"", 7.50mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | CANbus |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | CAN 2.0 |
Supplier Device Package | 18-SOIC |
Voltage - Supply | 4.5V ~ 5.5V |