LT1256CS#PBF

LT1256CS#PBF
Изображения служат только для ознакомления,
см. техническую документацию
5 410 руб.
от 10 шт.4 370 руб.
от 55 шт.3 900 руб.
от 110 шт.3 434.07 руб.
Добавить в корзину 1 шт. на сумму 5 410 руб.
Номенклатурный номер: 8006154436
Бренд: Analog Devices

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 40 MHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 61 dB
en - Input Voltage Noise Density: 2.7 nV/rtHz
Factory Pack Quantity: 55
Ib - Input Bias Current: 30 uA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 17 MOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 13.5 mA
Output Current per Channel: 40 mA
Package/Case: SOIC-14
Packaging: Tube
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: No Shutdown
SR - Slew Rate: 300 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Voltage Gain dB: 93 dB
Vos - Input Offset Voltage: 2 mV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 382 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем