PN10-6RN-D, Terminals RING TERM 12-10 AWG NYLON INSUL #6

PN10-6RN-D, Terminals RING TERM 12-10 AWG NYLON INSUL #6
Изображения служат только для ознакомления,
см. техническую документацию
520 шт., срок 7-9 недель
190 руб.
от 10 шт.180 руб.
от 100 шт.154 руб.
от 500 шт.135.42 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005077331
Артикул: PN10-6RN-D
Бренд: Panduit

Описание

Connectors\Terminals
PN Ring/Locking Fork Terminals
Panduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.

Технические параметры

Brand: Panduit
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Insulation: Insulated
Manufacturer: Panduit
Mounting Style: Screw
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PN
Stud / Tab Size: # 6
Subcategory: Terminals
Termination Style: Crimp
Tradename: Pan-Term
Type: Ring
Wire Gauge Max: 10 AWG
Wire Gauge: 10 AWG
Вес, г 2.16

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.