AD8418AWBRZ

Фото 1/3 AD8418AWBRZ
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.870 руб.
от 98 шт.643 руб.
от 294 шт.567.35 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8006163181
Бренд: Analog Devices

Описание

AD8418A is a bidirectional, zero drift, current sense amplifier. It is a high voltage, high resolution current shunt amplifier. It features an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. This amplifier performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, power management, and solenoid control, low-side current sensing, diagnostic protection etc. It includes EMI filters and patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages.

• Typical 0.1µV/°C offset drift, slew rate is 1V/µs
• Maximum ±200µV voltage offset over full temperature range
• Operating power supply range is 2.7V to 5.5V
• Electromagnetic interference (EMI) filters included
• Common-mode rejection ratio (CMRR) is 90dB minimum
• Initial gain is 20V/V, bidirectional operation
• Operating temperature range is -40°C to +125°C
• Packaging style is 8-lead SOIC
• N
• Qualified for automotive applications

Технические параметры

Входной Ток Смещения 130мкА
Количество Выводов 8вывод(-ов)
Количество Усилителей 1 Усилитель
Коэффициент Подавления Синфазного Сигнала 100дБ
Максимальная Рабочая Температура 125 C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40 C
Минимальное Напряжение Питания 2.7В
Напряжение Входного Смещения 100мкВ
Полоса Пропускания 250кГц
Стандарты Автомобильной Промышленности AEC-Q100
Стиль Корпуса Усилителя NSOIC
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Accuracy: 0.5%
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 86 dB
Factory Pack Quantity: Factory Pack Quantity: 98
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 250 kHz
Ib - Input Bias Current: 130 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.1 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: AD8418A
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -2 V to+70 V
Vos - Input Offset Voltage: 200 uV
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±2.75
Maximum Input Bias Current (uA) 130(Typ)@5V@-40C to 125C
Maximum Input Offset Voltage (mV) 0.1(Typ)@5V
Maximum Operating Supply Voltage (V) ±2.75|5.5
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Voltage Range (V) 5 to 7
Maximum Voltage Gain (dB) 26.02(Typ)
Maximum Voltage Gain Range (dB) <35
Minimum CMRR (dB) 86(Typ)
Minimum CMRR Range (dB) 85 to 95
Minimum Dual Supply Voltage (V) ±1.35
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 80
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 1
Number of Elements per Chip 1
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP Unknown
Standard Package Name SO
Supplier Package SOIC N
Type Current Sense Amplifier
Typical Single Supply Voltage (V) 3|5
Вес, г 0.25

Техническая документация

Datasheet
pdf, 452 КБ
Datasheet
pdf, 465 КБ
Datasheet
pdf, 455 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем