853-004-113R001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 шт., срок 7-9 недель
4 510 руб.
от 10 шт. —
3 750 руб.
от 25 шт. —
3 380 руб.
от 40 шт. —
3 236.14 руб.
Добавить в корзину 1 шт.
на сумму 4 510 руб.
Описание
VULCON™ Circular Connectors
NorComp VULCON™ Circular Connectors offer a robust waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile with a compact, space-saving design for demanding applications. Both the M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products.
NorComp VULCON™ Circular Connectors offer a robust waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile with a compact, space-saving design for demanding applications. Both the M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products.
Технические параметры
Brand: | NorComp |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Manufacturer: | NorComp |
Number of Contacts: | 4 Contact |
Packaging: | Tray |
Part # Aliases: | WP-04M2-54 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Termination Style: | Through Hole |
Thread Size: | M5 |
Tradename: | VULCON |
Type: | Right Angle |
Техническая документация
Datasheet
pdf, 67 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары