TLC59282RGET

TLC59282RGET
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.440 руб.
от 25 шт.402 руб.
от 100 шт.331.80 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8006163916
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\PMIC - LED Drivers
Драйвер светодиодов IC 16 Выходной линейный регистр сдвига, диммирование 45 мА 24-VQFN (4x4)

Технические параметры

Base Product Number TLC59282 ->
Current - Output / Channel 45mA
ECCN EAR99
Frequency 35MHz
HTSUS 8542.39.0001
Internal Switch(s) Yes
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Outputs 16
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 24-VFQFN Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 24-VQFN (4x4)
Topology Shift Register
Type Linear
Voltage - Output 17V
Voltage - Supply (Max) 5.5V
Voltage - Supply (Min) 3V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: ON/OFF LED Driver
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 35 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: 45 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: VQFN-24
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC59282
Subcategory: Driver ICs
Supply Current - Max: 34 mA
Topology: Boost
Type: Linear

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем