AD812ARZ

Фото 1/3 AD812ARZ
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 650 руб.
от 98 шт.1 910 руб.
от 294 шт.1 818.32 руб.
Добавить в корзину 1 шт. на сумму 3 120 руб.
Номенклатурный номер: 8006165129
Бренд: Analog Devices

Описание

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.33.00.01
Number of Circuits 2
Minimum Single Supply Voltage (V) 2.4
Typical Single Supply Voltage (V) 12|24|3|15|5|28|18|9
Maximum Single Supply Voltage (V) 36
Minimum Dual Supply Voltage (V) ±1.2
Typical Dual Supply Voltage (V) ±12|±3|±5|±15|±9
Maximum Dual Supply Voltage (V) ±18
Power Supply Type Single|Dual
Maximum Power Dissipation (mW) 900
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tube
Supplier Temperature Grade Industrial
Pin Count 8
Supplier Package SOIC N
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing
IC Type Video Amplifier IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Typical Dual Supply Voltage 12 V, 15 V, 3 V, 5 V, 9V
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Slew Rate 125V/µs
Width 4mm
-3db Bandwidth 145MHz
Applications Current Feedback
Category Integrated Circuits(ICs)
Current - Output / Channel 50mA
Current - Supply 4.5mA
Family Linear-Amplifiers-Video Amps and Modules
Online Catalog Current Feedback
Package / Case 8-SOIC(0.154", 3.90mm Width)
Slew Rate 1600 V/µs
Standard Package 98
Supplier Device Package 8-SOIC
Voltage - Supply, Single/Dual (±) 2.4 V ~ 36 V, ±1.2 V ~ 18 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 428 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 379 КБ
Документация
pdf, 403 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем