2700095, Terminal Block Tools & Accessories PSD-S CE-TM SCREW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
15 640 руб.
от 5 шт. —
11 770 руб.
Добавить в корзину 1 шт.
на сумму 15 640 руб.
Описание
Connectors\Terminal Blocks\Terminal Block Tools & Accessories
Terminal BlocksPhoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand: | Phoenix Contact |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP65 |
Manufacturer: | Phoenix Contact |
Part # Aliases: | PSD-S_CE-TM_SCREW PSDSCETMSCREW |
Product Category: | Terminal Block Tools & Accessories |
Product Type: | Terminal Block Tools & Accessories |
REACH - SVHC: | Details |
Subcategory: | Terminal Blocks |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -30В°C ~ 50В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | PSD-S -> |
Termination Style | Screw Terminal |
Type | Connection Base with End Cover |
Weight | 0.185 lb (83.91 g) |
Вес, г | 86 |
Техническая документация
Datasheet
pdf, 397 КБ
Datasheet 2700095
pdf, 120 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары