SW006021-DGL

Фото 1/4 SW006021-DGL
Изображения служат только для ознакомления,
см. техническую документацию
464 600 руб.
Добавить в корзину 1 шт. на сумму 464 600 руб.
Номенклатурный номер: 8006168895

Описание

Development Boards, Kits, Programmers\Software, Services
Compiler PIC Programming

Технические параметры

Applications Programming
Base Product Number SW006021 ->
ECCN EAR99
For Use With/Related Products PIC
HTSUS 8471.60.9050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status Not applicable
Type Compiler
Brand: Microchip Technology
Core: PIC10, PIC12, PIC16, PIC18, PIC14000
Description/Function: ANSI C compiler license
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: 8-bit PIC MCUs
Manufacturer: Microchip
Processor Series: PIC10, PIC12, PIC16, PIC18, PIC14000
Product Category: Development Software
Product Type: Development Software
Product: License
Subcategory: Embedded Solutions
Tradename: MPLAB
Operating System Compatibility Linux, macOS, Windows
Software Name MPLAB XC8 Compiler PRO Dongle License
Type of Software C Compiler
Вес, г 32

Техническая документация

Datasheet
pdf, 4004 КБ
Datasheet SW006021-DGL
pdf, 5627 КБ