51513521500F

51513521500F
Изображения служат только для ознакомления,
см. техническую документацию
853 шт., срок 7-9 недель
380 руб.
от 10 шт.220 руб.
от 100 шт.155 руб.
от 500 шт.128.71 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Альтернативные предложения2
Номенклатурный номер: 8006170070
Бренд: Dialight

Описание

Optopipe® 5mm Output Panel Mount Light Pipes Dialight Optopipe® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.

Технические параметры

Body Length: 38.1 mm
Body Shape: Round
Brand: Dialight
Color: Clear
Dimensions: 5 mm x 38.1 mm
Factory Pack Quantity: 100
Manufacturer: Dialight
Material: Polycarbonate(PC)
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Subcategory: LED Indication

Техническая документация

Datasheet
pdf, 556 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.