EVAL-ADA4571-2EBZ, Magnetic Sensor Development Tools Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 700 руб.
Добавить в корзину 1 шт.
на сумму 31 700 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
ADA4571 Magnetic Sensor Evaluation KitsAnalog Devices Inc. ADA4571 Magnetic Sensor Evaluation Kits feature the ADA4571 Integrated AMR Angle Magnetic Sensors in an end-of-shaft magnet configuration. These evaluation kits are composed of an ADA4571 or ADA4571-2 motherboard, a magnetic stimulus on a hand turnable mount, a USB interface, and an SDP-S controller board. LabVIEW 2013 or 2015 graphical user interface (GUI) software for Windows ® is required.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD7266, ADP3336 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 6 V to 12 V |
Packaging: | Bulk |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADA4571-2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADA4571-2 |
Type: | Signal Conditioning |
Base Product Number | ADA457 -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | USB |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) |
Software Download | http://www.analog.com/media/en/evaluation-boards-k |
Supplied Contents | Board(s), Accessories |
Utilized IC / Part | ADA4571-2 |
Voltage - Supply | 6V ~ 12V |
Вес, г | 97.85 |
Техническая документация
Datasheet
pdf, 274 КБ
Datasheet EVAL-ADA4571-2EBZ
pdf, 437 КБ
Похожие товары