ADM693ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 080 руб.
от 10 шт. —
2 660 руб.
от 47 шт. —
2 390 руб.
от 141 шт. —
1 953.22 руб.
Добавить в корзину 1 шт.
на сумму 3 080 руб.
Описание
Power Management ADI SLP
Технические параметры
Automotive | No |
Battery Backup Switching | Yes |
Chip Enable Signals | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Reset Active Time (ms) | 70 |
Maximum Reset Threshold Voltage (V) | 4.48 |
Maximum Supply Current (uA) | 1950 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 4.25 |
Monitored Voltage (V) | 4.5 to 5.5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active High/Active Low/Push-Pull |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Fail Detection | Yes |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Type | Power Supply Monitor |
Typical Reset Threshold Voltage (V) | 4.4 |
Watchdog Timer | Yes |
Battery Backup Switching: | Backup |
Brand: | Analog Devices |
Chip Enable Signals: | Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1.95 mA |
Output Type: | Open Drain |
Overvoltage Threshold: | 4.48 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM693A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Threshold Voltage: | 4.4 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.25 V |
Watchdog Timers: | Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем