LTM8042IV#PBF

6 120 руб.
от 10 шт.4 960 руб.
от 25 шт.4 740 руб.
от 170 шт.3 939.24 руб.
Добавить в корзину 1 шт. на сумму 6 120 руб.
Номенклатурный номер: 8006175577
Бренд: Analog Devices

Описание

µModule® Power Products
Analog Devices Inc. µModule ® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

Технические параметры

Packaging Tray
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 170
Features: PWM Dimming, Open LED Protection
Input Voltage, Max: 30 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 30 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 250 kHz to 2 MHz
Output Current: 1 A
Output Voltage: 2 V to 32 V
Package / Case: LGA-77
Packaging: Tray
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: LTM8042
Subcategory: Driver ICs
Supply Current - Max: 4.2 mA
Topology: Boost, Buck, Buck-Boost

Техническая документация

Datasheet
pdf, 296 КБ
Datasheet
pdf, 350 КБ