MCP9808-E/MS

Фото 1/3 MCP9808-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 25 шт.330 руб.
от 100 шт.277 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8006187530

Описание

Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Accuracy: +/-0.5 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 200 uA
Output Type: Digital
Package / Case: MSOP-8
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 10 bit
Series: MCP9808T
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor
Accuracy ±1°C
Interface Type Serial-I2C, SMBus
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Operating Temperature Range -40 to+125 °C
Output Type Digital
Package Type MSOP
Pin Count 8
Resolution 16 bit
Sensor Function Temperature
Width 3mm
Вес, г 1.134

Техническая документация

Datasheet
pdf, 1085 КБ
Datasheet MCP9808T-E/MS
pdf, 878 КБ