0916610, Circuit Breakers UT 6-TMC M 10A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1186 шт., срок 7-9 недель
4 490 руб.
от 102 шт. —
3 650 руб.
Добавить в корзину 1 шт.
на сумму 4 490 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Actuator Type: | Pushbutton |
Brand: | Phoenix Contact |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Illuminated: | Not Illuminated |
IP Rating: | IP40 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | DIN Rail Mount |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Part # Aliases: | UT_6-TMC_M_10A UT6TMCM10A |
Product Category: | Circuit Breakers |
Product: | Circuit Breakers |
Series: | UT 6-TMC M |
Subcategory: | Circuit Breakers |
Termination Style: | Screw |
Type: | Thermomagnetic |
Voltage Rating AC: | 240 VAC |
Voltage Rating DC: | 28 VDC |
Voltage Rating: | 240 VAC, 28 VDC |
Actuator Type | Push to Reset |
Breaker Type | Thermal Magnetic |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - AC | 240V |
Voltage Rating - DC | 28V |
Circuit Breaker Type | Thermal Circuit Breaker |
Current Rating | 10A |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 85.5x12.3x82.7mm |
Range | CLIPLINE |
Rated AC Voltage | 250V |
Rated DC Voltage | 28V |
Series | UT 6-TMC |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal-Magnetic |
Voltage Rating | 250V |
Width | 12.3mm |
Factory Pack Quantity | 6 |
Illuminated | Non-Illuminated |
IP Rating | IP40 |
Maximum Operating Temperature | +60 C |
Minimum Operating Temperature | -30 C |
Packaging | Bulk |
Product | Circuit Breakers |
Termination Style | Screw |
Type | Thermomagnetic |
Voltage Rating AC | 240 VAC |
Voltage Rating DC | 28 VDC |
Вес, г | 64.52 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары