AT91SAM7S256D-AU-999
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 500 руб.
Добавить в корзину 1 шт.
на сумму 5 500 руб.
Описание
Электроэлемент
MCU, ARM7TDMI, 55MHZ, LQFP-64; Product Range:ARM7TDMI Microcontrollers; Architecture:ARM7TDMI; No. of Bits:32bit; CPU Speed:55MHz; Program Memory Size:256KB; RAM Memory Size:64KB; No. of Pins:64Pins; MCU Case Style:LQFP;
Технические параметры
ADC Resolution | 10 bit |
Analog Supply Voltage | 3.3 V |
Brand | Microchip Technology/Atmel |
Core | ARM7TDMI |
Data Bus Width | 32 bit/16 bit |
Data RAM Size | 64 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 1500 |
I/O Voltage | 1.65 V to 3.6 V |
Interface Type | I2C, SPI, USART, USB |
Manufacturer | Microchip |
Maximum Clock Frequency | 55 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 32 I/O |
Number of Timers/Counters | 3x16 bit |
Operating Supply Voltage | 1.8 V |
Package / Case | LQFP-64 |
Packaging | Reel |
Part # Aliases | AT91SAM7S256D-AU-999 |
Processor Series | SAM7S |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | SAM7S/SE |
Supply Voltage - Max | 1.95 V |
Supply Voltage - Min | 1.65 V |
Unit Weight | 0.012088 oz |
Watchdog Timers | Watchdog Timer |
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM7TDMI |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
I/O Voltage: | 1.65 V to 3.6 V |
Interface Type: | I2C, SPI, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 55 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | LQFP-64 |
Processor Series: | SAM7S |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | SAM7S/SE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM7TDMI |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM7S |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 55 |
Maximum CPU Frequency (MHz) | 55 |
Maximum Expanded Memory Size | 256MB |
Maximum Operating Supply Voltage (V) | 3.6|1.95 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3|1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
RAM Size | 64KB |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|1.8 |
UART | 0 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
Вес, г | 0.789 |
Техническая документация
Datasheet
pdf, 4414 КБ
Datasheet AT91SAM7S256D-MU
pdf, 3995 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем