8T49N242-999NLGI, Clock Generators & Support Products UFT 4 Integer Output 0.35ps OTP 25MHz

Фото 1/2 8T49N242-999NLGI, Clock Generators & Support Products UFT 4 Integer Output 0.35ps OTP 25MHz
Изображения служат только для ознакомления,
см. техническую документацию
407 шт., срок 6-8 недель
2 830 руб.
от 10 шт.2 430 руб.
от 25 шт.1 890 руб.
от 100 шт.1 673.33 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8006205871
Артикул: 8T49N242-999NLGI
Бренд: Renesas Technology

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
8T Universal Frequency Translators

Renesas Electronics 8T Universal Frequency Translators (UFT) accept one or two input reference clocks per PLL from 8kHz to 710MHz, switching between them as necessary. The devices generate any output frequency from 1MHz to 1.3GHz with no frequency translation error in most cases. Family members support either one or two different pin-selectable configurations per PLL that may be pre-loaded into the internal One-Time Programmable (OTP) non-volatile memory for automatic operation directly from powerup, or an I 2 C serial interface can be used to set the desired configurations. In addition to a crystal input, the UFT features two clock inputs per PLL and provides two outputs per PLL. Each output is individually programmable as LVPECL or LVDS.

Технические параметры

Brand: Renesas Electronics
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 490
Jitter: 350 fs
Manufacturer: Renesas Electronics
Max Output Freq: 1 GHz
Maximum Input Frequency: 875 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 228 mA, 236 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Output Type: HCSL, LVCMOS, LVDS, LVPECL
Package / Case: QFN-40
Packaging: Tray
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Series: 8T49N242
Subcategory: Clock & Timer ICs
Tradename: FemtoClock
Type: Clock Translators
Maximum Input Frequency 875MHz
Maximum Supply Current 47 mA
Mounting Type Surface Mount
Package Type VFQFN
Pin Count 40
Вес, г 8.55

Техническая документация

Datasheet
pdf, 1651 КБ
Datasheet
pdf, 1781 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.