MIC841HYMT-T5, Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref

MIC841HYMT-T5, Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 25 шт.190 руб.
от 100 шт.164 руб.
от 500 шт.152.65 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8006207333
Артикул: MIC841HYMT-T5

Описание

Semiconductors\Amplifier ICs\Analog Comparators
MIC84x Comparators

Microchip MIC84x Comparators are micropower, precision voltage comparators with an on-chip voltage reference. Both the MIC841 and MIC842 devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user-adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active high or active low; the open-drain output stage is only configured active high. The supply current is extremely low (1.5µA, typical), making it ideal for portable applications.

Технические параметры

Brand: Microchip Technology
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3 uA
Output Current per Channel: 20 mA
Output Type: Push-Pull
Package / Case: TDFN-6
Part # Aliases: MIC841HYMT T5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 50 us
Response Time: 50 us
Series: MIC841
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 838 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем