DG413DY-T1-E3, Analog Switch ICs Quad SPST 22/25V

Фото 1/4 DG413DY-T1-E3, Analog Switch ICs Quad SPST 22/25V
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 2500 шт.380 руб.
от 5000 шт.351 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8006211429
Артикул: DG413DY-T1-E3

Описание

Аналоговый переключатель Quad SPST 16-контактный SOIC N T / R

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Quad SPST
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±22
Maximum High Level Output Current (mA) 30
Maximum On Resistance (Ohm) 80 10.8V
Maximum On Resistance Range (Ohm) 80 to 100
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 600
Maximum Single Supply Voltage (V) 44
Maximum Supply Current (mA) ±0.001±16.5V
Maximum Turn-Off Time (ns) 145±15V
Maximum Turn-On Time (ns) 250 12V
Minimum Dual Supply Voltage (V) ±7
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 13
Mounting Surface Mount
Number of Channels per Chip 4
Number of Inputs per Chip 4
Number of Outputs per Chip 4
Output Signal Type Single
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
Polarity Non-Inverting
Power Supply Type Dual|Single
PPAP No
Standard Package Name SOP
Supplier Package SOIC N
Switch Architecture SPST
Type Analog Switch
Typical Dual Supply Voltage (V) ±18|±15|±12|±9
Typical Single Supply Voltage (V) 28|24|18|15
Typical Supply Current (mA) ±0.0000001±16.5V
корпус SOIC16
Analog Switch ON Resistance 80@10.8V(ohm)
Analog Switch Turn Off Time 145@±15V(ns)
Analog Switch Turn On Time 250@12V(ns)
Dual Supply Voltage (Max) ±22(V)
Dual Supply Voltage (Min) ±7(V)
Dual Supply Voltage (Typ) ±9/±12/±15/±18(V)
High Level Output Current 30(mA)
Multiplexer Configuration Quad SPST
Number of Channels 4
Number of Inputs 4
Number of Outputs 4
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SOIC N
Power Dissipation 0.6(W)
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 44(V)
Single Supply Voltage (Min) 13(V)
Single Supply Voltage (Typ) 15/18/24/28(V)
Supply Current ±0.001@±16.5V(mA)
Switch Control Logic ACTIVE LOW/HIGH
Switch Normal Position NO/NC
Case SO16
Kind of package tube
Manufacturer VISHAY
Output configuration SPST-NO/NC
Resistance 45Ω
Type of integrated circuit analog switch

Техническая документация

Datasheet
pdf, 281 КБ
Datasheet
pdf, 272 КБ

Дополнительная информация

Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем