VOR2142B8T, Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 10 шт. —
1 140 руб.
от 25 шт. —
997 руб.
от 100 шт. —
857.04 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Industrial Power SolutionsVishay offers one of the industry"s broadest selections of semiconductor and passive components for industrial power supply applications. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.
Технические параметры
Brand: | Vishay Semiconductors |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.36 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 140 mA |
Load Voltage Rating: | 400 VAC, 400 VDC |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SOIC-8 |
Part # Aliases: | VOR2142B8 |
Pd - Power Dissipation: | 80 mW, 550 mW |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 2 Form A(DPST-NO) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Automotive | No |
Circuit Arrangement | 2 Form A |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Isolation Voltage (V) | 5300(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 50 |
Maximum Input Voltage (V) | 1.5 |
Maximum Off-State Leakage Current (uA) | 0.5 |
Maximum Operating Temperature (°C) | 100 |
Maximum Output Current (A) | 0.14 |
Maximum Output Voltage (V) | 400 |
Maximum Power Dissipation (mW) | 550 |
Maximum Turn-Off Time (ms) | 0.2 |
Maximum Turn-On Time (ms) | 0.5 |
Minimum Input Voltage (V) | 1.36(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Device | MOSFET |
Output Type | AC|DC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Typical Input to Output Capacitance (pF) | 1 |