1388G7, Punches & Dies SB50/PP75 DIE FOR 10-12AWG CONTACT

1388G7, Punches & Dies SB50/PP75 DIE FOR 10-12AWG CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
122 100 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт. на сумму 122 100 руб.
Номенклатурный номер: 8006214093
Артикул: 1388G7

Описание

Tools & Supplies\Tools\Punches & Dies
SBS®75x Connectors
Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Технические параметры

Brand: Anderson Power Products
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Anderson Power Products
Product Category: Punches & Dies
Product Type: Punches & Dies
Product: Dies
Series: SB50
Subcategory: Tools
Tradename: SB
Type: Crimping
Вес, г 593.9

Техническая документация

Datasheet
pdf, 1451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.