LH1502BACTR, Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 350V

LH1502BACTR, Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 350V
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 10 шт.1 250 руб.
от 25 шт.1 090 руб.
от 100 шт.934.50 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Номенклатурный номер: 8006215988
Артикул: LH1502BACTR

Описание

Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD T/R

Технические параметры

Automotive No
Circuit Arrangement 1 Form A/B|1 Form C
ECCN (US) EAR99
EU RoHS Compliant
I/O Isolation Voltage (V) 3750(RMS)
Input Type DC
Lead Shape Gull-wing
Maximum Input Current (mA) 50
Maximum Input Voltage (V) 1.45
Maximum Off-State Leakage Current (uA) 1000
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.15
Maximum Output Voltage (V) 350
Maximum Power Dissipation (mW) 600
Maximum Turn-Off Time (ms) 3
Maximum Turn-On Time (ms) 6
Minimum Input Voltage (V) 1.15
Minimum Load Current (mA) 150(Max)
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Device MOSFET
Output Type AC|DC
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name DIP
Supplier Package PDIP SMD
Typical Input to Output Capacitance (pF) 3

Техническая документация