SY89474UMG, Encoders, Decoders, Multiplexers & Demultiplexers 2.5/3.3V 2:1 LVDS MUX w/ 1:2 Fanout
1 830 руб.
от 25 шт. —
1 590 руб.
от 75 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 830 руб.
Описание
Multiplexer 1 x 2:1 24-MLFВ® (4x4)
Технические параметры
Base Product Number | 89474 -> |
Circuit | 1 x 2:1 |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-VFQFN Exposed Pad, 24-MLFВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Precision EdgeВ® -> |
Supplier Device Package | 24-MLFВ® (4x4) |
Type | Multiplexer |
Voltage - Supply | 2.375V ~ 2.625V |
Voltage Supply Source | Single Supply |
Configuration | 1x2 |
Fanout | 1 |
Input Signal Type | Differential |
Mode Of Operation | Differential |
Mounting | Surface Mount |
Number of Clock Inputs | 2 |
Number of Outputs | 2 |
Operating Supply Voltage (Max) | 2.625(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Frequency | 4000(MHz) |
Output Logic Level | LVDS |
Package Type | VQFN EP |
Packaging | Rail/Tube |
Pin Count | 24 |
Propagation Delay Time | 0.55(ns) |
Quiescent Current | 110000(uA) |
Rad Hardened | No |
Signal Type | CML/LVDS/PECL |
Spread Spectrum | NO |
Вес, г | 1 |
Техническая документация
Datasheet SY89474UMG
pdf, 457 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары