Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

NCS20092DMR2G, Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE

NCS20092DMR2G, Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.280 руб.
от 100 шт.179 руб.
от 500 шт.157.96 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8006216784
Артикул: NCS20092DMR2G

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Технические параметры

Amplifier Type: Low Power Operational Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 79 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 4000
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 1.5 nA
In - Input Noise Current Density: 300 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1100 pA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 23 uA
Output Current per Channel: 8.5 mA
Output Type: Rail-to-Rail
Package/Case: MSOP-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
SR - Slew Rate: 150 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.04%
Vcm - Common Mode Voltage: 1.6 V to 5.7 V
Vos - Input Offset Voltage: 4 mV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1233 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем