CY8C4745AZI-S413, ARM Microcontrollers - MCU HMI-GROWTH PSOC4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 10 шт. —
1 540 руб.
от 25 шт. —
1 390 руб.
от 100 шт. —
1 152.23 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ 4700S MicrocontrollersInfineon Technologies PSoC™ 4700S Microcontrollers are based on the PSoC 4 scalable and reconfigurable platform architecture with an Arm® Cortex®-M0+ CPU. The 4700S microcontrollers provide inductive and capacitive sensing technology. The inductive sensing (MagSense™) technology enables sensing of metal objects, and CapSense® technology enables sensing of non-metallic objects. PSoC 4 combines programmable and reconfigurable analog and digital blocks with flexible automatic routing.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Infineon Technologies |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, Serial, SPI, UART |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 36 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Processor Series: | PSoC 4700S |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC 4 |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | CY8Cxxx |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of DACs | Dual |
Number of I/Os | 36 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Program Memory Size | 32KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 5 |
RAM Size | 4KB |
SPI | 2 |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
UART | 2 |
USART | 0 |
USB | 0 |
Data Bus Width | 32bit |
Maximum Frequency | 48MHz |
Mounting Type | Surface Mount |
Package Type | TQFP |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары