DSC8001AL5, Programmable Oscillators Unprog MEMS Oscillator, -40C-105C, 10ppm

DSC8001AL5, Programmable Oscillators Unprog MEMS Oscillator, -40C-105C, 10ppm
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 25 шт.660 руб.
от 100 шт.560 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8006217553
Артикул: DSC8001AL5

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Programmable Oscillators
DSC8001 & DSC8003 Oscillators
Microchip Technology DSC8001 and DSC8003 Oscillators are silicon MEMS-based CMOS devices offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. These devices operate from 1MHz to 150MHz in increments of 100Hz, up to four decimal point resolution. These Oscillators offer a supply voltage range between 1.8V to 3.3V and an extended operating temperature range from -40°C to +105°C.

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Stability: 10 PPM
Frequency: 1 MHz to 150 MHz
Load Capacitance: 15 pF
Manufacturer: Microchip
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: QFN-4
Packaging: Tube
Product Category: Programmable Oscillators
Product Type: Programmable Oscillators
Product: MEMS Oscillators
Series: DSC8001
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Программируемые таймеры и генераторы»
Типы корпусов импортных микросхем