MIC2076-1YM-TR, Power Switch ICs - Power Distribution Dual USB High-Side Power Switch

Фото 1/2 MIC2076-1YM-TR, Power Switch ICs - Power Distribution Dual USB High-Side Power Switch
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 25 шт.370 руб.
от 100 шт.329 руб.
от 2500 шт.286.53 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8006218550
Артикул: MIC2076-1YM-TR

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R

Технические параметры

Brand: Microchip Technology
Current Limit: 900 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 100 us
On Resistance - Max: 140 mOhms
On Time - Max: 5 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: SOIC-8
Part # Aliases: MIC2076-1YM TR
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Distribution
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Automotive No
Current Limit (A) 0.9
ECCN (US) EAR99
Enable Logic Active High
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Minimum Output Current (A) 0.65
Mounting Surface Mount
Number of Outputs 2
Number of Switches 2
Operating Supply Voltage Range (V) 2.7 to 5.5
Output Voltage Range (V) 6(Max)
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package SOIC N
Supply Current (mA) 0.1
Switch On Resistance (mOhm) 100
Type USB Power Switch
Typical Fall Time (us) 32
Typical Rise Time (us) 1750
Typical Turn-Off Delay Time (us) 35
Typical Turn-On Delay Time (us) 1300
Typical UVLO Threshold (V) 2.4
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1013 КБ
Документация
pdf, 2907 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем