MIC2544-2YM, Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch

MIC2544-2YM, Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 25 шт.260 руб.
от 95 шт.219 руб.
от 285 шт.204.11 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8006220183
Артикул: MIC2544-2YM

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch

Технические параметры

Brand: Microchip Technology
Current Limit: 100 mA to 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 95
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 22 us
On Resistance - Max: 120 mOhms
On Time - Max: 5 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: MIC2544
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Current - Output (Max) 1.5A
Fault Protection Current Limiting(Adjustable), Over Temperature
Features Status Flag
Input Type Non-Inverting
Interface On/Off
Manufacturer Microchip Technology
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C(TA)
Output Configuration High Side
Output Type N-Channel
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Part Status Active
Ratio - Input Output
Rds On (Typ) 80 mOhm
Supplier Device Package 8-SOIC
Switch Type USB Switch
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1295 КБ
Datasheet
pdf, 1426 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем