CYBT-343026-01, Bluetooth Modules - 802.15.1 BLE Module

Фото 1/2 CYBT-343026-01, Bluetooth Modules - 802.15.1 BLE Module
Изображения служат только для ознакомления,
см. техническую документацию
2 040 руб.
от 10 шт.1 720 руб.
от 100 шт.1 440 руб.
от 500 шт.1 198.84 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Номенклатурный номер: 8006220500
Артикул: CYBT-343026-01

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
CYBT-343026-01 EZ-BT™ WICED® Module

Infineon Technologies CYBT-343026-01 EZ-BT™ WICED ® Module is a fully integrated BLUETOOTH® Smart Ready wireless device. The CYBT-343026-01 consists of an onboard crystal oscillator, passive components, flash memory, and the Infineon CYW20706 silicon device. The device includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 in a 12.0x15.5x1.95mm package.

Технические параметры

Antenna Connector Type: SMA
Antenna: Trace
Brand: Infineon Technologies
Class: Class 1, Class 2
Core: ARM Cortex M3
Data Rate: 3 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 2402 MHz to 2480 MHz
Frequency: 2.44 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 512 kB
Minimum Operating Temperature: -30 C
Modulation Technique: 4-DQPSK, 8-DPSK, GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.3 V to 3.6 V
Output Power: 9 dBm
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 5
Receiver Sensitivity: -93.5 dBm
Sensitivity: -93.5 dBm
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 26.4 mA
Supply Current Transmitting: 52.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Tradename: EZ-BT
Вес, г 2.98

Техническая документация

Datasheet
pdf, 781 КБ
Datasheet
pdf, 1058 КБ