LH1550AT1, Solid State Relays - PCB Mount Normally Open Form 1A 350V

LH1550AT1, Solid State Relays - PCB Mount Normally Open Form 1A 350V
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.460 руб.
от 25 шт.381 руб.
от 100 шт.347.23 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8006225334
Артикул: LH1550AT1

Описание

Твердотельный SPST-NO (1 форма A) 6-DIP (0,300 дюйма, 7,62 мм)

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Input Type DC
Maximum Input Voltage (V) 1.45
Maximum Input Current (mA) 50
Maximum Output Voltage (V) 350
Maximum Output Current (A) 0.1
Output Device MOSFET
Output Type AC|DC
I/O Isolation Voltage (V) 5300(RMS)
Maximum Off-State Leakage Current (uA) 1
Typical Input to Output Capacitance (pF) 0.7
Maximum Power Dissipation (mW) 550
Maximum Turn-On Time (ms) 3
Maximum Turn-Off Time (ms) 3
Circuit Arrangement 1 Form A
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tube
Standard Package Name DIP
Pin Count 6
Supplier Package PDIP
Mounting Through Hole
Package Height 3.81(Max)
Package Length 8.7(Max)
Package Width 6.5(Max)
PCB changed 6
Lead Shape Through Hole
Base Product Number LH1550 ->
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0030
Load Current 120mA
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
On-State Resistance (Max) 28 Ohms
Package Tube
Package / Case 6-DIP (0.300"", 7.62mm)
RoHS Status ROHS3 Compliant
Series LH1550 ->
Supplier Device Package 6-DIP
Termination Style PC Pin
Voltage - Input 1.25VDC
Voltage - Load 0V ~ 350V

Техническая документация