L2C5-35801211E1900, High Power LEDs - White White 3500 K 80-CRI, LUXEON CoB Core
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 6-8 недель
3 830 руб.
от 10 шт. —
2 880 руб.
Добавить в корзину 1 шт.
на сумму 3 830 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON CoB Core Range (Gen 3)Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.
Технические параметры
Цвет свечения | Белый | |
Brand: | Lumileds | |
Color Rendering Index - CRI: | 80 | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
If - Forward Current: | 1.2 A | |
Illumination Color: | Warm White | |
Lens Color: | Tinted | |
Lens Dimensions: | 19 mm | |
Lens Shape: | Round Flat | |
Lens Transparency: | Diffused | |
Luminous Flux/Radiant Flux: | 6038 lm | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | COB-Chip-on-Board | |
Packaging: | Tube | |
Power Rating: | 41.8 W | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White CoB LEDs | |
Series: | LUXEON CoB Core | |
Subcategory: | LEDs | |
Tradename: | FreshFocus | |
Vf - Forward Voltage: | 34.8 V | |
Viewing Angle: | 115 deg | |
Wavelength/Color Temperature: | 3500 K | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Color | White, Warm | |
Configuration | Square | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2.4A | |
Current - Test | 1.2A | |
ECCN | EAR99 | |
Height | 1.50mm | |
HTSUS | 8541.40.2000 | |
Lens Type | Flat | |
Light Emitting Surface (LES) | 18.50mm Dia | |
Lumens/Watt @ Current - Test | 145 lm/W | |
Luminous Flux @ Current/Temperature | 6038lm (Typ) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Tube | |
REACH Status | REACH Unaffected | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Temperature - Test | 85В°C | |
Type | Chip On Board (COB) | |
Viewing Angle | 115В° | |
Voltage - Forward (Vf) (Typ) | 34.8V | |
Вес, г | 16 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.