BTS41K0SMENHUMA1, Power Switch ICs - Power Distribution MINI-PROFET

BTS41K0SMENHUMA1, Power Switch ICs - Power Distribution MINI-PROFET
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.370 руб.
от 100 шт.294 руб.
от 250 шт.257.99 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8006228101
Артикул: BTS41K0SMENHUMA1

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side Switches
Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 175 us
On Resistance - Max: 5 Ohms
On Time - Max: 125 us
Operating Supply Voltage: 4.9 V to 45 V
Output Current: 200 mA
Package / Case: SOT-223-4
Packaging: Reel, Cut Tape
Part # Aliases: BTS41K0S-ME-N SP000957014
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Series: Classic PROFET
Subcategory: Switch ICs
Tradename: PROFET
Type: High Side
Вес, г 0.11

Техническая документация

Datasheet
pdf, 1360 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем