MIC2026A-2YM, Power Switch ICs - Power Distribution Dual USB High-Side Power Switch

Фото 1/2 MIC2026A-2YM, Power Switch ICs - Power Distribution Dual USB High-Side Power Switch
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.270 руб.
от 25 шт.239 руб.
от 95 шт.183.94 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8006229701
Артикул: MIC2026A-2YM

Описание

Power Switch ICs - Power Distribution Dual USB High-Side Power Switch

Технические параметры

Automotive No
Current Limit (A) 0.7
ECCN (US) EAR99
Enable Logic Active Low
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Minimum Output Current (A) 0.5
Mounting Surface Mount
Number of Outputs 2
Number of Switches 2
Operating Supply Voltage Range (V) 2.7 to 5.5
Output Voltage Range (V) -0.3 to 6
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package SOIC N
Supply Current (mA) 0.16
Switch On Resistance (mOhm) 100
Type USB Power Switch
Typical Fall Time (us) 32
Typical Rise Time (us) 1500
Typical Turn-Off Delay Time (us) 32
Typical Turn-On Delay Time (us) 1300
Typical UVLO Threshold (V) 2.45
Base Part Number MIC2026
Current - Output (Max) 500mA
Fault Protection Current Limiting(Fixed), Over Temperature, UVLO
Features Slew Rate Controlled, Status Flag
Input Type Non-Inverting
Interface On/Off
Manufacturer Microchip Technology
Operating Temperature -40В°C ~ 85В°C(TA)
Output Configuration High Side
Output Type N-Channel
Package / Case 8-SOIC(0.154", 3.90mm Width)
Ratio - Input Output
Rds On (Typ) 100 mOhm
Series -
Supplier Device Package 8-SOIC
Switch Type General Purpose
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Maximum Operating Current 1.25A
Package Type SOIC
Power Switch Topology High Side
Power Switch Type High Side
Вес, г 0.54

Техническая документация

Datasheet
pdf, 538 КБ
Datasheet MIC2026A-2YM
pdf, 575 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем