DSC1001DI2-048.0000, Standard Clock Oscillators -40C - 85C 25 ppm 048.0000MHz

DSC1001DI2-048.0000, Standard Clock Oscillators -40C - 85C 25 ppm 048.0000MHz
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.270 руб.
от 25 шт.256 руб.
от 100 шт.239.50 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8006233915
Артикул: DSC1001DI2-048.0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40 C to +105 C. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.

Технические параметры

Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 140
Frequency Stability: 25 PPM
Frequency: 48 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 805 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем